Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a 300mA current rating with a 1.3Ω DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a Q factor of 29 at 100kHz and a saturation current of 310mA. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Bourns SDR6603-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 100uH |
| Length | 0.26inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 9MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.