
Surface mount fixed inductor featuring 1mH inductance with a 20% tolerance, tested at 100kHz. This unshielded wirewound component utilizes a ferrite core and offers a Q factor of 71 at 100kHz. It handles a DC current of 70mA with a DC resistance of 13.8 Ohms, and a saturation current of 100mA. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 2MHz. The component is provided in tape and reel packaging.
Bourns SDR6603-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 13.8R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 1mH |
| Length | 6.6mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 71 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
