
Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a Q factor of 41 at 100kHz, a DC resistance of 2Ω, and a maximum DC current rating of 250mA. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns SDR6603-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 150uH |
| Length | 6.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 41 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 6MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.