
The SDR6603-1R5M is a ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 50 milliohms and an inductance of 1.5 microhenries. The inductor is rated for a maximum DC current of 2.8 amps and can operate over a temperature range of -40°C to 125°C. It is designed for surface mount applications and is packaged on a tape and reel.
Bourns SDR6603-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 1.5uH |
| Length | 6.6mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 115MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.