
Surface mount fixed inductor with 68µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 400mA current rating, and 0.86Ω DC resistance. Operates from -40°C to 125°C and offers an 18 Q-factor. Packaged in tape and reel for automated assembly.
Bourns SDR6603-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 860mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 68uH |
| Length | 0.26inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 11MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.