Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component operates with a maximum DC current of 120mA and a DC resistance of 9.2Ω. It offers a Q factor of 58 at 100kHz and a saturation current of 140mA, with a self-resonant frequency of 3MHz. The component is RoHS compliant and packaged in tape and reel for automated assembly.
Bourns SDR6603-681M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 120mA |
| DC Resistance (DCR) | 9.2R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 680uH |
| Length | 6.6mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 58 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 3MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-681M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.