Bourns SDR7030-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.2R |
| Height | 3mm |
| Inductance | 1mH |
| Length | 7mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 66 |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR7030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7030-102K to view detailed technical specifications.
No datasheet is available for this part.