Bourns SDR7030-150ML technical specifications.
| Height | 3mm |
| Inductance | 15uH |
| Length | 7mm |
| Max DC Current | 1.2A |
| Q Factor | 14 |
| Self Resonant Frequency | 33MHz |
| Series | SDR7030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7030-150ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.