Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 400mA. It exhibits a DC resistance of 920mΩ and a Q factor of 18 at 100kHz. The inductor is packaged in tape and reel for automated assembly, with dimensions of 7.3mm depth, 3mm height, and 7mm length and width. Operating temperature range is -40°C to 125°C.
Bourns SDR7030-151K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 920mR |
| Depth | 7.3mm |
| Height | 3mm |
| Inductance | 150uH |
| Length | 7mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 12MHz |
| Series | SDR7030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7030-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.