Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, tested at 100kHz. This unshielded wirewound component utilizes a ferrite core and offers a 30 Q-factor. It has a maximum DC current rating of 220mA and a saturation current of 230mA, with a DC resistance of 2.8Ω. Operating temperature range is -40°C to 125°C.
Bourns SDR7030-471K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 2.8R |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 470uH |
| Length | 0.276inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Self Resonant Frequency | 6MHz |
| Series | SDR7030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7030-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.