Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This unshielded, wirewound ferrite component offers a DC current rating of 1.85A and a DC resistance of 48mΩ. Operating within a temperature range of -40°C to 125°C, it has a Q factor of 14 at 100kHz and a saturation current of 2.25A. The component is supplied in tape and reel packaging.
Bourns SDR7030-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.85A |
| DC Resistance (DCR) | 48mR |
| Depth | 7.3mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Length | 7mm |
| Max DC Current | 1.85A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Saturation Current | 2.25A |
| Self Resonant Frequency | 43MHz |
| Series | SDR7030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7030-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.