
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a 2A RMS current rating. It operates within a temperature range of -40°C to 125°C, with a DC resistance of 70mΩ. The inductor has a Q factor of 28 at 100kHz and a saturation current of 2.3A. Packaged in tape and reel, this component is RoHS compliant.
Bourns SDR7045-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.5A |
| DC Resistance (DCR) | 70mR |
| Height | 4.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Reach SVHC Compliant | No |
| Resistance | 70MR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 23MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.