Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, tested at 100kHz. This unshielded wirewound component utilizes a ferrite core and offers a Q factor of 17. It handles a DC current of 620mA with a DC resistance of 580mΩ. Operating temperature range is -40°C to 125°C, with a saturation current of 580mA. Packaged in tape and reel for automated assembly.
Bourns SDR7045-151K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 620mA |
| DC Resistance (DCR) | 580mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 7mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 8MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.