Surface mount fixed inductor with 1.2µH inductance and 20% tolerance. Features a ferrite core, unshielded construction, and a Q factor of 25 at 100kHz. Rated for 3.8A DC current with a low 0.022Ω DCR. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SDR7045-1R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.8A |
| DC Resistance (DCR) | 22mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 90MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-1R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.