
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates with a 3.5A maximum DC current and 4.5A saturation current. It offers a low DC resistance of 27mΩ and a Q factor of 26 at 100kHz. Constructed with a ferrite core, it is rated for operation between -40°C and 125°C and is supplied in tape and reel packaging.
Bourns SDR7045-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27mR |
| Height | 4.5mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 109MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.