
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC current rating of 1.4A and a low DC resistance of 125mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 26 at 100kHz. The component is supplied in tape and reel packaging.
Bourns SDR7045-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 125mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.62A |
| Self Resonant Frequency | 18MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
