Surface mount fixed inductor with 330µH inductance and 10% tolerance, designed for 100kHz operation. Features a ferrite core, unshielded construction, and a Q factor of 20. Rated for 420mA RMS current with a DC resistance of 1.24Ω. Operating temperature range is -40°C to 125°C.
Bourns SDR7045-331K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.25A |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.24R |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 7mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 1.24R |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 400mA |
| Self Resonant Frequency | 6MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.