Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance. This unshielded wirewound component utilizes a ferrite core and offers a maximum DC current of 2.8A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 36mΩ and a Q factor of 23 at 100kHz. The component is supplied in tape and reel packaging.
Bourns SDR7045-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Height | 4.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 47MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.