Bourns SDTA-610-K technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1N |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | SDTA |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDTA-610-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.