Bourns SDTM-620-NTR technical specifications.
| Actuator Color | Brown |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.2mm |
| Length | 9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | SDTM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDTM-620-NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.