
Fast-acting surface mount fuse with a 1.25A current rating and 24VDC voltage rating. Features a 35A interrupting rating and 67mΩ DC cold resistance. Packaged in a 0402 (1005 metric) ceramic case, this component is HALOGEN FREE and RoHS COMPLIANT, suitable for operation between -40°C and 105°C. UL approved and supplied on tape and reel.
Bourns SF-0402F125-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1.25A |
| DC Cold Resistance | 67mR |
| Depth | 0.52mm |
| Fuse Current | 1.25A |
| Height | 0.014inch |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 67mR |
| RoHS Compliant | Yes |
| Series | SF-0402F |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0402F125-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
