Fast-acting SMD fuse, 0.375A current rating, 35V voltage rating. Features a solder pad termination and a compact 0402 package size (1 x 0.51 x 0.33mm). Operates reliably across a wide temperature range from -55°C to 90°C. Supplied in tape and reel packaging.
Bourns SF-0402FP0375F-2 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SF-0402FP0375F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.