
Bourns SF-0402S075-2 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-0402S |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0402S075-2 to view detailed technical specifications.
No datasheet is available for this part.