
Surface mount chip fuse, slow-blow acting, rated for 2A and 24V DC. Features a 0402 (1005 metric) ceramic case with solder pad terminals, measuring 1mm L x 0.52mm W x 0.35mm H. Offers a DC cold resistance of 24mR and operates within a temperature range of -20°C to 105°C. UL approved and RoHS compliant, supplied in tape and reel packaging.
Bourns SF-0402S200-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 2A |
| DC Cold Resistance | 24mR |
| Depth | 0.52mm |
| Fuse Current | 2A |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-0402S |
| Terminal Material | Copper |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0402S200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
