
Fast-acting surface mount fuse with a 1.5A current rating and 32VDC voltage rating. Features a 0603 case size (1.6mm x 0.8mm x 0.45mm) and a low DC cold resistance of 45mR. Constructed with a ceramic body and copper terminals, operating within a temperature range of -20°C to 105°C. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Bourns SF-0603F150-2 technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Cold Resistance | 45mR |
| Depth | 0.8mm |
| Fuse Current | 1.5A |
| Fuse Size | 1.6 X 0.8 X 0.45mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 45mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-0603F |
| Terminal Material | Copper |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603F150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.