Bourns SF-0603F160-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.6A |
| DC Cold Resistance | 42mR |
| Depth | 0.8mm |
| Height | 0.018inch |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 42mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-0603F |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603F160-2 to view detailed technical specifications.
No datasheet is available for this part.