Bourns SF-0603S050 technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 50V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 0603 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.009A²s |
| Typical Cold Resistance | 0.232Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SF-0603S050 to view detailed technical specifications.
No datasheet is available for this part.