
Ceramic SMD fuse, 0603 package size, featuring slow-blow acting characteristics. Rated for 1A current and 63V maximum operating voltage. Designed with solder pads for surface mount applications. Operates reliably across a wide temperature range from -55°C to 125°C.
Bourns SF-0603S100M-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SF-0603S100M-2 to view detailed technical specifications.
No datasheet is available for this part.