
Surface mount electric fuse, slow blow, 3.15A current rating, 32VDC voltage rating. Features 50A interrupting rating, 15mR DC cold resistance, and ceramic body material. Packaged in a 0603 (1608 metric) case code, dimensions 1.6mm length, 0.8mm width, and 0.45mm height. Operating temperature range from -20°C to 105°C. HALOGEN FREE and ROHS COMPLIANT.
Bourns SF-0603S315-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 3.15A |
| DC Cold Resistance | 15mR |
| Depth | 0.8mm |
| Fuse Current | 3.15A |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | SF-0603S |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603S315-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
