
Fast-acting surface mount fuse, 3A current rating, 32VDC voltage rating. Features 50A interrupting rating and 23mΩ DC cold resistance. Ceramic body with copper terminals, housed in a 1206 (3216 metric) case. Operates from -20°C to 105°C, with dimensions of 3.1mm length, 1.55mm width, and 0.6mm height. RoHS compliant and HALOGEN FREE.
Bourns SF-1206F300-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 3A |
| DC Cold Resistance | 23mR |
| Depth | 1.55mm |
| Fuse Current | 3A |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 23mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-1206F |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-1206F300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.