Bourns SF-1206F700 technical specifications.
| Current Rating | 7A |
| Type | Chip |
| Voltage Rating | 24V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SF-1206F700 to view detailed technical specifications.
No datasheet is available for this part.