
Surface mount chip fuse, slow blow, 5A current rating, 24VDC voltage rating. Features 50A interrupting rating, 10mΩ DC cold resistance, and ceramic body. Operates from -20°C to 105°C. Packaged in tape and reel, 5000 units per package. Compliant with UL, RoHS, and HALOGEN FREE standards.
Bourns SF-1206S500-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 5A |
| DC Cold Resistance | 10mR |
| Depth | 1.55mm |
| Fuse Current | 5A |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | SF-1206S |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-1206S500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
