The SF-1206SA300W-2 is a 2-terminal chip fuse with a voltage rating of 65V and a current rating of 3A. It features a slow blow acting style and is suitable for operating temperatures between -55°C and 125°C. The fuse is mounted via solder pad termination and has a typical melting I2t of 1.9A²s and a typical cold resistance of 0.0224 ohms.
Bourns SF-1206SA300W-2 technical specifications.
| Current Rating | 3A |
| Type | Chip |
| Voltage Rating | 65V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.9A²s |
| Typical Cold Resistance | 0.0224Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SF-1206SA300W-2 to view detailed technical specifications.
No datasheet is available for this part.