The SF-1206SA315W-2 is a 65V rated, 3.15A current limiting fuse with a slow blow acting style. It features a solder pad termination style and is suitable for operation between -55°C and 125°C. This fuse is a two-terminal device, with a typical melting I²t of 2.2 and a typical cold resistance of 0.0203 ohms.
Bourns SF-1206SA315W-2 technical specifications.
| Current Rating | 3.15A |
| Type | Chip |
| Voltage Rating | 65V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 2.2A²s |
| Typical Cold Resistance | 0.0203Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SF-1206SA315W-2 to view detailed technical specifications.
No datasheet is available for this part.