
Bourns SF-2410FP300W-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.1 |
| Package Width | 2.49 |
| Package Height | 2.16 |
| Resistance | 0.0249 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SF-2410FP300W-2 to view detailed technical specifications.
No datasheet is available for this part.