Bourns SF-2410FP500W-2 technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.9A²s |
| Typical Cold Resistance | 0.0143Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SF-2410FP500W-2 to view detailed technical specifications.
No datasheet is available for this part.