The SF-2410FPA500W-2 is a fast acting chip fuse with a voltage rating of 125V and a current rating of 5A. It features a solder pad termination style and is designed for use in a wide operating temperature range of -55°C to 125°C. This fuse has a typical melting I2t of 5.9 and a typical cold resistance of 0.0146 ohms.
Bourns SF-2410FPA500W-2 technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.9A²s |
| Typical Cold Resistance | 0.0146Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SF-2410FPA500W-2 to view detailed technical specifications.
No datasheet is available for this part.