
Automotive-grade telecom transformer with a 1:1 turns ratio. Features 1.4 Ohm primary DC resistance and 1 Ohm secondary DC resistance. Operates across a temperature range of -40°C to 125°C. This general-purpose transformer is designed for surface-mount applications with 16 gull-wing terminals, measuring 12.8mm in length, 6.9mm in width, and 5.65mm in height.
Bourns SM13072APEL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.9 |
| Length | 12.8 |
| Number of Functions | 1 |
| Height | 5.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SM13072APEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.