Bourns SM51384EL technical specifications.
| Height | 9mm |
| Height - Seated (Max) | 9mm |
| Inductance | 215uH |
| Isolation Voltage | 4kV |
| Length | 12.7mm |
| Max DC Current | 1mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM51384EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.