Bourns SM51522 technical specifications.
| Transformer Type | 10/100Base-TX VOIP Modules Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.2@1MHz to 100MHzdB |
| Minimum Return Loss | 12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Bourns SM51522 to view detailed technical specifications.
No datasheet is available for this part.