Bourns SM51523E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.7 |
| Length | 15.24 |
| Number of Functions | 2 |
| Height | 5.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SM51523E to view detailed technical specifications.
No datasheet is available for this part.