Bourns SM51523EL technical specifications.
| Depth | 19mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 13.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM51523EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
