The SM51523L is a surface mount transformer designed for 10/100Base-TX VOIP modules. It features a 1CT:1/1CT:1CT turns ratio and can withstand high potentials of up to 1500VAC. The transformer has 24 terminals and is mounted using gull wing leads. It exhibits a maximum insertion loss of -1.1 dB from 1 MHz to 100 MHz and a minimum return loss of -12 dB from 60 MHz to 80 MHz. The SM51523L operates within a temperature range of -40°C to 85°C.
Bourns SM51523L technical specifications.
| Transformer Type | 10/100Base-TX VOIP Modules Transformer |
| Turns Ratio | 1CT:1/1CT:1CT |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.1@1MHz to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SM51523L to view detailed technical specifications.
No datasheet is available for this part.