General purpose pulse transformer designed for Power over Ethernet Plus (PoE+) applications. Features a 1.2A current rating and a 24-pin surface-mount package. Operates across a temperature range of -40°C to 85°C, with dimensions of 17.55mm length, 12.2mm width, and 6mm height. Includes four distinct functions within its compact design.
Bourns SM51625EL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.2 |
| Length | 17.55 |
| Number of Functions | 4 |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SM51625EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.