This surface mount transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 1.5kV isolation voltage and is designed for surface mount applications. The transformer is unshielded and has a termination type of through hole.
Bourns SM531-1 technical specifications.
| Height | 12.32mm |
| Isolation Voltage | 1.5kV |
| Length | 13.46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SM531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.