Bourns SM535-1E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.46 |
| Length | 17.65 |
| Manufacturer Series | SM535-1 |
| Height | 12.07 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SM535-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.