
Bourns SM538-1 technical specifications.
| Height | 12.32mm |
| Isolation Voltage | 1.5kV |
| Length | 13.46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SM538-1 to view detailed technical specifications.
No datasheet is available for this part.
