The SM540-1EL telecom transformer from Bourns features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in tape and reel packaging. The transformer has a DCR of 1R and an inductance of 10uH, with an isolation voltage of 1.5kV.
Bourns SM540-1EL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1R |
| Depth | 17.65mm |
| Height | 12.32mm |
| Inductance | 10uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM540-1EL to view detailed technical specifications.
No datasheet is available for this part.