Bourns SM546-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 19.05 |
| Length | 22.86 |
| Manufacturer Series | SM546-1 |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SM546-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.