Bourns SM562-1L technical specifications.
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Turns Ratio | 1.2:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM562-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.